Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL GSM25E24-P1J Medical AC to DC Wall Adapters

  • AC-DC Reliable Green Medical Adapter 25W 24V 1040mA 2.1mm DC Plug 2-Pole Euro Plug Input
  • Jameco Part no.: 2683335
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: GSM25E24-P1J
  • NCNR (Non-Cancelable, Non-Returnable)

$$ Lowest Prices on MEAN WELL

You May Also Like
NGE30E24-P1J NGE30E24-P1J
MEAN WELL
$15.20
GSM06U05-P1J GSM06U05-P1J
MEAN WELL
$11.95
GSM06U12-P1J GSM06U12-P1J
MEAN WELL
$11.95
GSM06U24-P1J GSM06U24-P1J
MEAN WELL
$11.95
GSM25U12-P1J GSM25U12-P1J
MEAN WELL
$16.20
GSM36U12-P1J GSM36U12-P1J
MEAN WELL
$17.10
GSM36U24-P1J GSM36U24-P1J
MEAN WELL
$17.10

$16.20 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $16.20
5+ $15.40
10+ $14.70
20+ $14.30

Request Larger Quantity Quote

AC-DC Reliable Green Medical Adapter 25W 24V 1040mA 2.1mm DC Plug 2-Pole Euro Plug Input

Features

  • 2-pole EURO plug, Class II power units
  • Medical safety approved (2xMOPP) according to EN60601-1/-1-11
  • Extremely low leakage current
  • No load power consumption <0.1W
  • Energy efficiency Level VI and meet CoC version 5 (except 5V-9V is Level V)
  • -25C to +60C wide working temperature range
  • Protections: Short circuit, overload, over voltage
  • LED indicator for power on
  • Various DC plug quick adapter accessories available
  • 3-year warranty

Applications

  • Blood glucose meters
  • Blood pressure meters
  • Nebulizers
  • Inhaler
  • Portable medical device

Overview

GSM25E is a highly reliable 25W wall-mounted style single-output green medical adapter series. This product is equipped with a 2-pin (no FG) standard European power plug, adopting the input range from 80VAC to 264VAC. The entire series supplies different output voltages between 5VDC and 48VDC that can satisfy the demands for various kinds of miniature medical devices. The circuitry design meets the international medical standards (2xMOPP), having an ultra-low leakage current (<50uA), fitting the medical devices in direct electrical contact with the patients

With the efficiency up to 88% and the extreme low no-load power consumption below 0.1W, GSM25E is compliant with EU ErP and meets Code of Conduct (CoC) Version 5; the supreme feature allows the adapter to save energy with it is either under the operating mode of the standby mode. The entire series utilizes the 94V-0 flame retardant plastic case, providing double insulation that effectively prevents electrical shock. GSM25E is approved with the international medical safety certificates.



Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current1.04 A
Input Voltage80 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CB, FCC, EAC
Input ConnectorEuro Plug
Output Cord Length6 ft.
Power Rating25 W
Manufacturer SeriesGSM25E
Maximum Input Current0.7 A
Number of Outputs1
Efficiency87%
Minimum Operating Temperature-25°C
Maximum Operating Temperature60°C
ColorBlack
Product TypeSwitching SMPS
StyleWall Mount
Product NoteLevel VI
AC Power CordN/A
Length3.11 in.
Width2.13 in.
Height1.31 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;