$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $17.10 |
| 5+ | $16.30 |
| 10+ | $15.60 |
| 20+ | $15.10 |
GSM36E is a highly reliable 36W wall-mounted style single-output green medical adapter series. This product is equipped with a 2-pin (no FG) standard European power plug, adopting the input range from 80VAC to 264VAC. The entire series supplies different output voltages between 5VDC and 48VDC that can satisfy the demands for various kinds of miniature medical devices. The circuitry design meets the international medical standards (2xMOPP), having an ultra-low leakage current (<50uA), fitting the medical devices in direct electrical contact with the patients
With the efficiency up to 88% and the extreme low no-load power consumption below 0.1W, GSM36W is compliant with EU ErP and meets Code of Conduct (CoC) Version 5; the supreme feature allows the adapter to save energy with it is either under the operating mode of the standby mode. The entire series utilizes the 94V-0 flame retardant plastic case, providing double insulation that effectively prevents electrical shock. GSM36E is approved with the international medical safety certificates.
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 1.50 A |
| Input Voltage | 80 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL, TUV, CB, FCC, EAC |
| Input Connector | Euro Plug |
| Output Cord Length | 6 ft. |
| Power Rating | 36 W |
| Manufacturer Series | GSM36E |
| Maximum Input Current | 0.9 A |
| Number of Outputs | 1 |
| Efficiency | 87% |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 60°C |
| Color | Black |
| Product Type | Switching SMPS |
| Style | Wall Mount |
| Product Note | Level VI |
| AC Power Cord | N/A |
| Length | 3.11 in. |
| Width | 2.13 in. |
| Height | 1.31 in. |
| Compliance | Compliance Docs |