$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $31.55 |
| 5+ | $29.95 |
| 10+ | $28.45 |
| 20+ | $26.95 |
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 4.50 A |
| Input Voltage | 80 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Polarity | Center Positive |
| Agency Approvals | TUV, CB, CE, EN, EAC |
| Input Connector | CEE 7/16 |
| Output Cord Length | 3 ft. |
| Power Rating | 54 W |
| Manufacturer Series | GSM60E |
| Maximum Input Current | 1.5 A |
| Number of Outputs | 1 |
| Efficiency | 88% |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Color | Black |
| Product Type | Switching SMPS |
| Style | Slimline Wall Mount |
| Product Note | Level VI |
| AC Power Cord | N/A |
| Length | 2.97 in. |
| Width | 1.26 in. |
| Height | 1.87 in. |
| Compliance | Compliance Docs |