Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL GST18U24-P1J AC to DC Wall Adapters

  • 18 Watt 24V 750mA AC-DC High Reliability Industrial Wall Adapter 2.1mm Plug Level VI
  • Jameco Part no.: 2225545
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: GST18U24-P1J
  • HTS code: 8504.40.9510

TARIFF FEES REMOVED

Price Reduced 5%
Limited Time Only!

You May Also Like
PSC15A-050-R PSC15A-050-R
Phihong
$9.83
PSC15A-090-R PSC15A-090-R
Phihong
$9.55
GS06U-3P1J GS06U-3P1J
MEAN WELL
$11.95
ST-122A ST-122A
Jameco ReliaPro
$18.95
ST-12500 ST-12500
Jameco ReliaPro
$11.95
ST-121A ST-121A
Jameco ReliaPro
$16.95
SPECIAL PRICING

$14.10 ea

$13.40 ea

70 In Stock
More Available – 3 weeks

*Tariff Fees Removed
See cart for details.


# of units Price
1+ $14.10
5+ $13.40
10+ $12.80
20+ $12.40

Request Larger Quantity Quote

18 Watt 24V 0.75A AC-DC High Reliability Industrial Adaptor

24 Volts @ 0.75 Amps

Features

  • Universal AC input / Full range
  • 2 pole USA plug
  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • No load power consumption < 0.075W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE and NRCan
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • High operating temperature up to +70°C
  • LED indicator for power on
  • 3 year warranty

Overview



Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current0.75 A
Output Connector Diameters2.1mm x 5.5mm
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Agency ApprovalsUL, CUL, CB, FCC, EAC
AC Power CordN/A
Maximum Input Current0.5 A
Number of Outputs1
Output Cord Length6 ft.
Power Rating18 W
Efficiency88%
Manufacturer SeriesGST18U
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage4242V
ColorBlack
Product TypeAuto Switching SMPS
StyleWall Mount
PackagingCarton
Product NoteLevel VI
Length3.1 in.
Height2.1 in.
Depth1.3 in.
Input ConnectorNEMA 1-15P
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;