$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $14.30 |
| 5+ | $13.60 |
| 10+ | $13.00 |
| 20+ | $12.60 |
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 0.52 A |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Input Voltage | 85 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Cylindrical Female |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL, CB, FCC, EAC |
| AC Power Cord | N/A |
| Maximum Input Current | 0.6 A |
| Number of Outputs | 1 |
| Output Cord Length | 6 ft. |
| Power Rating | 25 W |
| Efficiency | 89% |
| Manufacturer Series | GST25E |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 4242V |
| Color | Black |
| Product Type | Auto Switching SMPS |
| Style | Wall Mount |
| Packaging | Carton |
| Product Note | Level VI |
| Length | 3.1 in. |
| Height | 2.1 in. |
| Depth | 1.3 in. |
| Input Connector | Euro Plug |
| Compliance | Compliance Docs |