$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $19.80 |
| 5+ | $18.80 |
| 10+ | $18.00 |
| 20+ | $17.50 |
GSV30 series is a 30W external wall-mounted LED power supply with PFC function. The design of this product is based on the "plug and play" concept for adapters. The AC input side exploits the 2-pole (Class II, no FG) standard plug, and the output side is equipped with the highly accepted DC connector (2.1x5.5x11mm) in the market. This product accepts 180-264VAC input and offers constant voltage output with 12V/24V or 48V. The design complies with the lighting requirements if EMI BS EN/EN55015 and the harmonic current demand according to BS EN/EN61000-3-2 Class C. In addition, the no load power consumption is less than 0.5W, making GSV30 conform to the ErP regulation required by the European Union for lighting systems as well.
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 2.50 A |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Input Voltage | 180 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Cylindrical Female |
| Polarity | Center Positive |
| Agency Approvals | CE, EN, UKCA, SELV |
| AC Power Cord | N/A |
| Maximum Input Current | 0.3 A |
| Number of Outputs | 1 |
| Output Cord Length | 4.9 ft. |
| Power Rating | 30 W |
| Efficiency | 83% |
| Manufacturer Series | GSV30E |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 50°C |
| Minimum Isolation Voltage | 3750V |
| Color | Black |
| Product Type | Auto Switching SMPS |
| Style | Wall Mount |
| Packaging | Carton |
| Length | 2.97 in. |
| Height | 1.26 in. |
| Depth | 1.87 in. |
| Input Connector | Euro Plug |
| Compliance | Compliance Docs |