Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton GT.50X110C2W Wire Mangement Clips and Clamps

  • Grip Tie with White Write-On Area, 11.0" x .5", PA6/PP, Black, 100 per Package
  • Jameco Part no.: 2831751
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: GT.50X110C2W
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$1.09 ea

8 Weeks Lead Time


# of units Price
300+ $1.09
1500+ $1.03

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 300

Grip Tie with White Write-On Area 11.0" x .5" PA6/PP Black 100 per Package

Features

  • Features quick release for repetitive access to cable and wire.
  • Can be opened and closed numerous times without failure.
  • Adjustable so one size can accommodate multiple bundle sizes.
  • Product Type: Hook and Loop Grip Ties

Technical Specifications

  • Material: Polyamide 6 (PA6);Polyethylene (PE)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 2.63"
  • Bundle Diameter Max. (Metric): 66.802 mm
  • Length L (Imperial): 11.0"
  • Length L (Metric): 279.4 mm
  • Length L2 (Imperial): 1.5"
  • Length L2 (Metric): 38.1 mm
  • Tensile Strength Min. (Imperial): 40 lbs
  • Tensile Strength Min. (Metric): 177.93 N
  • Width W (Imperial): 0.5"
  • Width W (Metric): 12.7 mm
  • Width W2 (Imperial): 1.0"
  • Width W2 (Metric): 25.4 mm
  • CE Certified: No
  • CSA Certified: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: No
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306201496

Overview

In situations where instant identification is needed, HellermannTyton provides Grip Ties with a white write-on area. This smudge-free surface is ideal for fast and easy identification with a ballpoint pen or felt-tip marker. The write-on area is approximately 3/8"H x 1-1/4"W. It is positioned in the center of the black 6", 8", and 11" straps, as well as spaced every 12" on the Grip Tie rolls.



Report a problem
Suggest a product
Specification Value
Product TypeHook and Loop - Tie, Rectangular
MaterialPolyethylene (PE) Hook, Polyamide (PA) Loop
ColorBlack
Length11 in., 279.40 mm
Width0.500 in., 12.70 mm


Report a problem
Suggest a product
Jameco Register
;