Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton GT.75X153P2 Wire Mangement Clips and Clamps

  • Grip Tie Strap, 15.0" x .75", PA6/PP, Orange, 10 per Package
  • Jameco Part no.: 2832127
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: GT.75X153P2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$1.67 ea

8 Weeks Lead Time


# of units Price
1000+ $1.67
5000+ $1.58

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Grip Tie Strap 15.0" x .75" PA6/PP Orange 10 per Package

Features

  • Features quick release for repetitive access to cable and wire.
  • Can be opened and closed numerous times without failure.
  • Adjustable so one size can accommodate multiple bundle sizes.
  • Product Type: Hook and Loop Grip Ties

Technical Specifications

  • Material: Polyamide 6 (PA6);Polyethylene (PE)
  • Color: Orange (OG)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 3.88"
  • Bundle Diameter Max. (Metric): 98.552 mm
  • Focused Markets and Industries: Automotive Industry; Connectivity; Electrical Installation; Electronics Industry; OEM Industry; Panel Building; Rail Transportation Sector; Telecommunication
  • Length L (Imperial): 15.0"
  • Length L (Metric): 381.0 mm
  • Length L2 (Imperial): 2.5"
  • Length L2 (Metric): 63.5 mm
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (Metric): 222.41 N
  • Width W (Imperial): 0.75"
  • Width W (Metric): 19.05 mm
  • Width W2 (Imperial): 1.5"
  • Width W2 (Metric): 38.1 mm
  • CE Certified: No
  • CSA Certified: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: No
  • UL-File Number + Logo: E64139 [C_RU_US_62275_Type11]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306164180

Overview

The Grip Tie is a low-profile, one-piece fastening device. Constructed of a hook and loop design, laminated back to back, the Grip Tie features quick release for repetitive access to cable and wire. Reusable, adjustable, releasable, and easy to install, it can be successfully opened and closed numerous times. Grip Ties are available in a variety of colors and are versatile enough for applications ranging from network installations to bundling power cords.



Report a problem
Suggest a product
Specification Value
Product TypeHook and Loop - Tie, Rectangular
MaterialPolyethylene (PE) Hook, Polyamide (PA) Loop
ColorOrange
Length15 in., 381 mm
Width0.750 in., 19.05 mm


Report a problem
Suggest a product
Jameco Register
;