Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton GT.75X1806 Wire Mangement Clips and Clamps

  • Grip Tie Roll, 180" Long, 0.75" Wide, PA6/PP, Blue, 1 per Package
  • Jameco Part no.: 2832231
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: GT.75X1806
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$10.14 ea

8 Weeks Lead Time


# of units Price
200+ $10.14
1000+ $9.63

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

Grip Tie Roll 180" Long 0.75" Wide PA6/PP Blue 1 per Package

Features

  • Features quick release for repetitive access to cable and wire.
  • Can be opened and closed numerous times without failure.
  • Adjustable so one size can accommodate multiple bundle sizes.
  • Product Type: Hook and Loop Grip Ties

Technical Specifications

  • Material: Polyethylene (PE);Polyamide (PA)
  • Color: Blue (BU)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Focused Markets and Industries: Automotive Industry; Connectivity; Electrical Installation; Electronics Industry; OEM Industry; Panel Building; Rail Transportation Sector; Telecommunication
  • Length L (Imperial): 15.0 ft
  • Length L (Metric): 4.5 m
  • Width W (Imperial): 0.75"
  • Width W (Metric): 19.05 mm
  • CE Certified: No
  • CSA Certified: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: No
  • UL-File Number + Logo: E64139 [C_RU_US_62275_Type11]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306172925

Overview

HellermannTyton Grip Ties are low-profile, one-piece fastening devices. Constructed of a hook and loop design, laminated back to back, the Grip Tie features quick release for repetitive access to cable and wire. Custom-cut lengths are available in various colors in a 5 yard roll and standard black up to a 25 yard roll. Ideal for job site applications, desired lengths can be cut on the spot.



Report a problem
Suggest a product
Specification Value
Product TypeHook and Loop, Rectangular
MaterialPolyethylene (PE) Hook, Polyamide (PA) Loop
ColorBlue
Length15.00 (4.57m)
Width0.750 in., 19.05 mm


Report a problem
Suggest a product
Jameco Register
;