Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton GTM100A0C2 Wire Mangement Clips and Clamps

  • Grip Tie Mount for 0.75" Wide Grip Tie, Adhesive, PA66UV, Black, 100 per Package
  • Jameco Part no.: 2832311
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: GTM100A0C2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$1.58 ea

2 Weeks Lead Time


# of units Price
200+ $1.58
1000+ $1.49

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

Grip Tie Mount for 0.75" Wide Grip Tie Adhesive PA66UV Black 100 per Package

Features

  • Adhesive with 1/4" screw hole mount secures .
  • 75" grip ties for use on flat surfaces
  • Product Type: Grip Tie Mounts

Technical Specifications

  • Material: Polyamide 6.6 UV-stabilized (PA66UV)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Adhesive: Urethane foam
  • Bolt Size (Imperial): 1/4"
  • Bolt Size (Metric): M6
  • Cable Tie Closure: hook and loop
  • Fixation Method: Adhesive
  • Length L (Imperial): 3.25"
  • Length L (Metric): 82.55 mm
  • Mounting Hole Diameter D (Imperial): 0.25"
  • Mounting Hole Diameter D (Metric): 6.35 mm
  • Releasable Closure: Yes
  • Tensile Strength Min. (kgf): 0.00 kgf
  • Variant: Grip Tie
  • Width W (Imperial): 1.5"
  • Width W (Metric): 38.1 mm
  • CE Certified: No
  • CSA Certified: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306194583

Overview

To secure bundles to flat surfaces, HellermannTyton offers a mounting base to be used with the Grip Ties. Available with or without adhesive, two sizes of Grip Tie mounts cover every size of Grip Tie. The mounts are manufactured from nylon 6/6 material and are UV-stabilized for outdoor applications.



Report a problem
Suggest a product
Specification Value
Product TypeSingle Opening
MaterialNylon, UV Resistant
ColorBlack
Mounting TypeScrew, 1/4 in., Adhesive
Dimensions3.25 in. L x 1.50 in. W x 0.21 in. H (82.6mm x 38.1mm x 5.3mm)
For Use WithGrip Ties, 0.750 in. (19.0mm) Width


Report a problem
Suggest a product
Jameco Register
;