Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Counting Knob Metal 15-Turn 3-Digit 6.35mm Shaft 46mm Diameter

  • Jameco Part no.: 2499519
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: H-46-6A 15T-JVP
  • HTS code: 7616.99.5190
You May Also Like
JK903C-R JK903C-R
Jameco ValuePro
$1.09
JK-902C JK-902C
Jameco ValuePro
$1.19
G/S(CP-Z1-M-S)-R G/S(CP-Z1-M-S)-R
Jameco ValuePro
$1.29
RN-112A-R RN-112A-R
Jameco ValuePro
$1.49
JK-901C-R JK-901C-R
Jameco ValuePro
$1.29
JK-901D-R JK-901D-R
Jameco ValuePro
$1.49

$12.95 ea

23 In Stock
45 ship on Sep. 25

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $12.95
5+ $11.95
25+ $10.95

Request Larger Quantity Quote

Counting Knob Metal 15-Turn 3-Digit 6.35mm Shaft

Features

  • 3 digits
  • 15 turns
  • Shaft Diameter: 0.25" (6.35 mm)
  • Overall Diameter: 46 mm
  • Height: 25 mm
  • Similar Series Number: H-46-6A


Report a problem
Suggest a product
Specification Value
MaterialAluminum
Shaft Diameter0.25 in., 6.35 mm
Body ColorSatin Chrome
Indicator StyleNumeric
Size (Dia." x H")1.81 x 0.98
Design15-Turn Counting Dial
Height1.81 in.
Diameter0.98 in.


Report a problem
Suggest a product
Jameco Register
;