Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Counting Knob Metal 10-Turn 1-Digit 6.35mm Shaft

  • Jameco Part no.: 2499535
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: H-516-6A-10T-JVP
  • HTS code: 7616.99.5190
You May Also Like
JK903C-R JK903C-R
Jameco ValuePro
$1.09
JK-902C JK-902C
Jameco ValuePro
$1.19
G/S(CP-Z1-M-S)-R G/S(CP-Z1-M-S)-R
Jameco ValuePro
$1.29
RN-112A-R RN-112A-R
Jameco ValuePro
$1.49
JK-901C-R JK-901C-R
Jameco ValuePro
$1.29
JK-901D-R JK-901D-R
Jameco ValuePro
$1.49

$4.95 ea

33 In Stock
100 ship on Oct. 9


# of units Price
1+ $4.95
5+ $4.49
25+ $3.95
100+ $3.59

Request Larger Quantity Quote

Counting Knob Metal 10-Turn 1-Digit 6.35mm Shaft

Features

  • 1 digit
  • 10 turns
  • Shaft Diameter: 0.25" (6.35 mm)
  • Overall Diameter: 22 mm
  • Height: 24 mm
  • Similar Series Number: H-23-6A-2


Report a problem
Suggest a product
Specification Value
MaterialAluminum
Shaft Diameter0.25 in., 6.35 mm
Body ColorSatin Chrome
Indicator StyleNumeric
Size (Dia." x H")0.87 x 0.94
Design10-Turn Counting Dial
Height0.87 in.
Diameter0.94 in.


Report a problem
Suggest a product
Jameco Register
;