Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing H12445U48BK Rack Mount Enclosures

  • 45U 24W 48D H1 Data Center Server Cabinet (Black) Cabinet 78.75 x 24 x 48 Inch
  • Jameco Part no.: 2607607
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: H12445U48BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$3,077.95 ea

3 ship on Sep. 18


# of units Price
1+ $3,077.95
5+ $2,984.95

Request Larger Quantity Quote

45U 24W 48D H1 Data Center Server Cabinet (Black) Cabinet 78.75 x 24 x 48 Inch

Features

  • Material: Mild Steel
  • Standards: culus, pci, taa-compliant
  • Rack Units: 45
  • Rack Type: Cabinet
  • Paint Color: RAL9005 Black
  • Rail Type: Square Hole with 10-32 Cage Nu
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

45U 24W 48D H1 Data Center Server Cabinet (Black).

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeCabinet Square Hole with 10-32 Cage Nu
Size Code45U
MaterialMild Steel
Manufacturer SeriesH1
Depth48 in.
Agency ApprovalsUL, CUL, PCI, TAA-Compliant
Length78.75 in.
Width24 in.


Report a problem
Suggest a product
Jameco Register
;