Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing H13152U42WH Rack Mount Enclosures

  • 52U 31.5W 42D H1 Data Center Server Cabinet (White) Cabinet 91 x 31.5 x 42 Inch
  • Jameco Part no.: 2607919
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: H13152U42WH
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$3,906.95 ea

8 Weeks Lead Time


# of units Price
1+ $3,906.95
5+ $3,788.95

Request Larger Quantity Quote

52U 31.5W 42D H1 Data Center Server Cabinet (White) Cabinet 91 x 31.5 x 42 Inch

Features

  • Material: Mild Steel
  • Standards: culus, pci, taa-compliant
  • Rack Units: 52
  • Rack Type: Cabinet
  • Paint Color: RAL9003 White
  • Rail Type: Square Hole with 10-32 Cage Nu
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

52U 31.5W 42D H1 Data Center Server Cabinet (White).

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeCabinet Square Hole with 10-32 Cage Nu
Size Code52U
MaterialMild Steel
Manufacturer SeriesH1
Depth42 in.
Agency ApprovalsUL, CUL, PCI, TAA-Compliant
Length91 in.
Width31.5 in.


Report a problem
Suggest a product
Jameco Register
;