Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing H1AD2442BK Rack Thermal Management

  • H1 Airdam Kit 42U 24W 73.5 x 24 x 15 Inch
  • Jameco Part no.: 2607943
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: H1AD2442BK
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$260.95 ea

8 Weeks Lead Time


# of units Price
1+ $260.95
5+ $246.25
25+ $236.45

Request Larger Quantity Quote

H1 Airdam Kit 42U 24W 73.5 x 24 x 15 Inch

Features

  • Material: Mild Steel
  • Standards: culus, pci, taa-compliant
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

H1 Airdam Kit 42U 24W.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeH1 AIRDAM KIT 42U 24W
Width73.5 in.
Height24 in.
Depth15 in.
ComplianceCompliance Docs
Manufacturer SeriesH1


Report a problem
Suggest a product
Jameco Register
;