Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing H1SP52U48WH Rack Components

  • 52U 48D Solid Side Panel For H1 Cabinet (White) Mild Steel
  • Jameco Part no.: 2608295
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: H1SP52U48WH
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$481.95 ea

8 Weeks Lead Time


# of units Price
1+ $481.95
5+ $453.95

Request Larger Quantity Quote

52U 48D Solid Side Panel For H1 Cabinet (White) Mild Steel

Features

  • Material: Mild Steel
  • Standards: culus, pci, taa-compliant
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

52U 48D Solid Side Panel for H1 Cabinet (White).

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type52U 48D WHITE H1 SIDE PANEL
Size Code52U
ColorMatte White
MaterialMild Steel
Manufacturer SeriesH1
Agency ApprovalsUL, CUL, PCI, TAA-Compliant
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;