Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing H1TR30BK Rack Components

  • 30W Black H1 9U Rack Mount Top Mild Steel
  • Jameco Part no.: 2608519
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: H1TR30BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$92.85 ea

10 ship on Sep. 21


# of units Price
1+ $92.85
5+ $88.15
25+ $83.65

Request Larger Quantity Quote

30W Black H1 9U Rack Mount Top Mild Steel

Features

  • Material: Mild Steel
  • Standards: culus, pci, taa-compliant
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type30W BLK H1 9U RACK MOUNT TOP
Size Code9U
ColorBlack
MaterialMild Steel
Manufacturer SeriesH1
Agency ApprovalsUL, CUL, PCI, TAA-Compliant
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;