Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fastron HBCC-5R6J-02 Inductor

  • Leaded Inductor - Fixed Choke Coil 5.6uH 20%
  • Jameco Part no.: 2447511
  • Manufacturer: Fastron
  • Manufacturer p/n: HBCC-5R6J-02
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.90.9630
You May Also Like
2109-H-JVP 2109-H-JVP
Jameco ValuePro
$0.95
2124-V-RC-JVP 2124-V-RC-JVP
Jameco ValuePro
$1.49
2316-V 2316-V
Bourns
$1.75
CT67F-101K CT67F-101K
Central Technologies
$1.95
LHL10NB822J LHL10NB822J
Taiyo Yuden
$0.19
L-1042 L-1042
Jameco ValuePro
$0.49

$0.443 ea

7 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1200+ $0.443
3600+ $0.416
10800+ $0.391

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,200

Leaded Inductor - Fixed Choke Coil 5.6uH 20% 1.55A Taped/Ammopack Axial 600 QTY

Features

  • Inductance Value: 5.6uH
  • Tolerance: 20%
  • Q min: 40
  • DCR max: 0.17 Ohm
  • Rated DC Current: 1.55A
  • Packaging: Taped/Ammopack Axial
  • Lifecycle-status: Active
  • REACH: Compliant
  • RoHS: Compliant
  • AEC-Q200-standard: Not approved
  • Pack Quantity: 600

Overview

Leaded Inductor - Fixed Choke Coil 5.6uH 20% 1.55A Taped/Ammopack Axial 600 QTY



Report a problem
Suggest a product
Specification Value
Lead StyleAxial
Inductance5.6 uH
Current Rating1.55 A
Tolerance20%
Maximum DC Resistance0.17 Ohm
Manufacturer SeriesHBCC
Core MaterialFerrite
Maximum Self Resonant Frequency90 MHz
Minimum Quality Factor40
Protection StyleUnshielded
Test Frequency1 MHz
Product TypeLeaded Inductor - Fixed Choke Coil
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;