Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fastron HCCC-120M-01 Inductor

  • Leaded Inductor - Fixed Choke Coil 12uH 20%
  • Jameco Part no.: 2445231
  • Manufacturer: Fastron
  • Manufacturer p/n: HCCC-120M-01
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.90.9630
You May Also Like
2109-H-JVP 2109-H-JVP
Jameco ValuePro
$0.95
2124-V-RC-JVP 2124-V-RC-JVP
Jameco ValuePro
$1.49
2316-V 2316-V
Bourns
$1.75
CT67F-101K CT67F-101K
Central Technologies
$1.95
LHL10NB822J LHL10NB822J
Taiyo Yuden
$0.19
L-1042 L-1042
Jameco ValuePro
$0.49

$0.436 ea

7 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1200+ $0.436
3600+ $0.41
10800+ $0.385

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,200

Leaded Inductor - Fixed Choke Coil 12uH 20% 0.650 Ohm 0.70A Taped/Reel 2500 QTY

Features

  • Inductance Value: 12uH
  • Tolerance: 20%
  • DCR max: 0.650 Ohm
  • Rated DC Current: 0.70A
  • Packaging: Taped/Reel
  • Lifecycle-status: Active
  • REACH: Compliant
  • RoHS: Compliant
  • AEC-Q200-standard: Not approved
  • Pack Quantity: 2500

Overview

Leaded Inductor - Fixed Choke Coil 12uH 20% 0.650 Ohm 0.70A Taped/Reel 2500 QTY



Report a problem
Suggest a product
Specification Value
Lead StyleAxial
Inductance12 uH
Current Rating0.70 A
Tolerance20%
Maximum DC Resistance0.650 Ohm
Manufacturer SeriesHCCC
Core MaterialFerrite
Protection StyleUnshielded
Test Frequency1 MHz
Product TypeLeaded Inductor - Fixed Choke Coil
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;