Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech HCL10-2 Interconnects Terminal Blocks

  • Eurostrip External Jumper 2 Pole 10mm Spacing Use With Eurostrip HE4 HE4HN ATS2.5 ATSF2.5 Series
  • Jameco Part no.: 2479143
  • Manufacturer: Altech
  • Manufacturer p/n: HCL10-2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.90.4000
You May Also Like
GGE-20-12P-R GGE-20-12P-R
Jameco ValuePro
$2.95
GGE-10-4P GGE-10-4P
Jameco ValuePro
$1.95
GGE-10-6P GGE-10-6P
Jameco ValuePro
$2.95
GGE-10-12P GGE-10-12P
Jameco ValuePro
$3.95
GGE-10-10P-R GGE-10-10P-R
Jameco ValuePro
$1.95
PA7DS PA7DS
Jameco ValuePro
$2.49

$0.735 ea

11,426 ship on Sep. 29


# of units Price
50+ $0.735
250+ $0.691
1000+ $0.656

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 50

Eurostrip External Jumper 2 Pole 10mm Spacing Use With Eurostrip HE4 HE4HN ATS2.5 ATSF2.5 Series

Features

  • Color: Black
  • Eurostrip: HE4, H34HN
  • Pole Spacing: 10 mm (0.394 in.)
  • No. of Poles: 2
  • Insulation Material: Polyamide 6.6
  • Insert Material: Nickel Plated Copper Alloy
  • Poles: 2
  • Length : 15 mm
  • Standard Pack: 100

Overview

Eurostrip External Jumper 2 Pole 10mm Spacing Use With Eurostrip HE4 HE4HN ATS2.5 ATSF2.5 Series



Report a problem
Suggest a product
Specification Value
Product TypeExternal Jumpers
Pitch0.394 in., 10 mm
Number of Positions2
Top TerminationScrew
MountingPanel Mount
Housing MaterialPolyamide 6.6
Number of Rows2
Housing ColorBlack
Length15 mm
Manufacturer SeriesAccessories


Report a problem
Suggest a product
Jameco Register
;