Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Avago Technologies HCPL-0931 Optoisolators Components

  • General Purpose Digital Isolator 2500Vrms 2 Channel 110MBd 15kV/us CMTI SOIC-8
  • Jameco Part no.: 1549919
  • Manufacturer: Avago Technologies
  • Manufacturer p/n: HCPL-0931
  • HTS code: 8541.49.8000
You May Also Like
H11AA1 H11AA1
General Electric
$0.85
4N25 4N25
Lite-On Electronics
$0.45
4N33 4N33
Major Brands
$0.69
4N35 4N35
Lite-On Electronics
$0.35
6N138 6N138
Lite-On Electronics
$0.69
MOC3021 MOC3021
Lite-On Electronics
$0.55

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $6.95
10+ $6.25
50+ $5.59

Request Larger Quantity Quote

General Purpose Digital Isolator 2500Vrms 2 Channel 110MBd 15kV/us CMTI SOIC-8

Features

  • Technology: GMR (Giant Magnetoresistive)
  • Type: General Purpose
  • Isolated Power: No
  • Number of Channels: 2
  • Inputs - Side 1/Side 2: 1/1
  • Channel Type: Unidirectional
  • Voltage - Isolation: 2500 Vrms
  • Common Mode Transient Immunity (Min): 15 kV/µs
  • Data Rate: 110MBd
  • Propagation Delay tpLH / tpHL (Max): 15 ns, 15 ns
  • Pulse Width Distortion (Max): 3 ns
  • Rise / Fall Time (Typ): 1 ns, 1 ns
  • Voltage - Supply: 3 V to 5.5 V
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Surface Mount
  • Package: SOIC-8 (0.154", 3.9 mm wide)


Report a problem
Suggest a product
Specification Value
PackageSOIC-8
Number of Channels2
Minimum Isolation Voltage2500 Vrms
Output TypeUnidirectional
Detector Maximum Collector VoltageN/A
Detector Maximum Collector CurrentN/A
Power DissipationN/
Emitter Maximum Forward VoltageN/A
Emitter Maximum Forward CurrentN/A
Typical Rise Time1 ns
Typical Fall Time1 ns


Report a problem
Suggest a product
Jameco Register
;