Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hewlett Packard HCPL-4100 Optocouplers

  • Optoisolator Current Loop Transmitter 3750Vrms 1 Channel DIP-8
  • Jameco Part no.: 2298439
  • Manufacturer: Hewlett Packard
  • Manufacturer p/n: HCPL-4100
  • HTS code: 8541.49.8000

PRICED TO MOVE

CLOSEOUT

You May Also Like
H11AA1 H11AA1
General Electric
$0.85
4N25 4N25
Lite-On Electronics
$0.45
4N33 4N33
Major Brands
$0.69
4N35 4N35
Lite-On Electronics
$0.35
6N138 6N138
Lite-On Electronics
$0.69
MOC3021 MOC3021
Lite-On Electronics
$0.55
Closeout

$3.95 ea

136 In Stock


# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95

Request Larger Quantity Quote

Optoisolator Current Loop Transmitter 3750Vrms 1 Channel DIP-8

Specifications

  • Type: Current Loop Transmitter
  • Number of Channels: 1
  • Voltage - Isolation: 3750 Vrms
  • Common Mode Transient Immunity (Min): 1 kV/µs
  • Input Type: Logic
  • Current - Output / Channel: 30 mA
  • Propagation Delay tpLH / tpHL (Max): 1.6 µs, 1 µs
  • Rise / Fall Time (Typ): 16 ns, 23 ns
  • Voltage - Supply: 4.5 V to 20 V
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Through Hole
  • Package: 8-DIP (0.300", 7.62mm)
  • Agency Approvals: CSA, UL


Report a problem
Suggest a product
Specification Value
Number of Channels1
Minimum Isolation Voltage3750 Vrms
Output TypeCurrent Loop Transmitter
Detector Maximum Collector VoltageN/A
PackageDIP-8
Detector Maximum Collector Current30 mA
Power Dissipation360 mW
Emitter Maximum Forward VoltageN/A
Emitter Maximum Forward CurrentN/A
Typical Rise Time1.6 us
Typical Fall Time1 us
Product Type20mA Current Loop Transmitter Optocoupler


Report a problem
Suggest a product
Jameco Register
;