Type 3R Ct Cabinet - 48X30X11 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Galvanized Steel |
| Length | 48 in. |
| Width | 30 in. |
| Height | 11 in. |
| Agency Approvals | ul, ce, NEMA type-3r |
| Manufacturer Series | HCT |
| IP Rating | IP24 |
| Compliance | Compliance Docs |