Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman HD2TB/S 3.5 SATA Hard Drives

  • Western Digital Purple 2 TB SATA Hard Disk Drive
  • Jameco Part no.: 2392151
  • Manufacturer: Velleman
  • Manufacturer p/n: HD2TB/S
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8471.70.4065
You May Also Like
HD3TB/S HD3TB/S
Velleman
$135.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $99.95
5+ $93.95
25+ $89.95

Request Larger Quantity Quote

Western Digital Purple 2 TB SATA Hard Disk Drive

Features

  • HDD Western Digital AV Hard Drive WD23PURZ
  • capacity: 2 TB
  • rotation speed: Intelli power
  • buffer size: 64 MB
  • buffer to host: 6 Gb/s (max.)
  • interface: SATA 6 Gb/s
  • operating temperature: 0°C to 65°C
  • humidity: 5 to 95% RH
  • power dissipation:
    • read/write: 3.8 W
    • idle: 3.2 W
    • standby: 0.3 W
    • sleep: 0.3 W
  • dimensions: 26.1 x 147 x 101.6 mm
  • weight: 450 g

Overview

WD Purple surveillance hard drives are built for compatibility with industry-leading chassis and chip set manufacturers for seamless integration into your new or existing video surveillance system. Check out our compatibility selector to find out what surveillance drive is right for you.



Report a problem
Suggest a product
Specification Value
Capacity2 TB
Integrated Cache256 MB
InterfaceSATA III
Form Factor3.5" Internal
Transfer Rates Supported6 Gbps/3 Gbps/1.5 Gbps
Speed5400 RPM


Report a problem
Suggest a product
Jameco Register
;