42U 39D Nema 12 Dust-Tight Server Cabinet.
| Specification | Value |
|---|---|
| Product Type | Cabinet Square Hole with 10-32 Cage Nu |
| Size Code | 42U |
| Material | Mild Steel |
| Manufacturer Series | HDME |
| Depth | 39.38 in. |
| Agency Approvals | CSA, UL, PCI, TAA-Compliant |
| Length | 78.73 in. |
| Width | 23.62 in. |