Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Owon Technology Lilliput Electronics HDS3101M-N Oscilloscopes

  • HDS-N Series 1-CH Digital Oscilloscope 100MHz 1GS/s
  • Jameco Part no.: 2326367
  • Manufacturer: Owon Technology Lilliput Electronics
  • Manufacturer p/n: HDS3101M-N
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030.20.1000
You May Also Like
GDS-2104A GDS-2104A
GW Instek
$1,709.00
GDS-2202A GDS-2202A
GW Instek
$2,137.00
GDS-2204A GDS-2204A
GW Instek
$1,939.00
GDS-2304A GDS-2304A
GW Instek
$2,169.00
GDS-2102E GDS-2102E
GW Instek
$1,049.00
GDS-2104E GDS-2104E
GW Instek
$1,549.00

$461.95 ea

50 ship on Oct. 5


# of units Price
1+ $461.95
5+ $445.95

Request Larger Quantity Quote

HDS-N Series 1-CH Digital Oscilloscope 100MHz 1GS/s

Features

  • 2-in-1 (DSO + Multimeter)
  • Auto-scale function
  • 20 automatic measurement
  • Bandwidth: 100MHz
  • Sample rate: 1GS/s
  • USB data transmission supported
  • Waveform record and replay
  • Multimeter newly supported SCPI
  • Rechargeable Li-ion battery (6 hours' backup)

Overview

  • This is an HDS-N Series 1-CH Digital Oscilloscope from OWON. It has a 100MHz bandwidth and a 1GS/s sample rate. It has 20 automatic measurements, it supports USB data transmission and has a rechargeable Li-ion battery with 6 hours' backup.
  • Downloads & Resources



    Report a problem
    Suggest a product
    Specification Value
    Product TypeHandheld Digital Oscilloscope
    Number of Channels1
    Bandwidth100 MHz
    Sampling Rate1 GS/s
    Display3.7 in. LCD


    Report a problem
    Suggest a product
    Jameco Register
    ;