This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $0.59 |
| 10+ | $0.49 |
| 100+ | $0.39 |
| Specification | Value |
|---|---|
| LED Display Type | 7-Seg Numeric |
| Character Size | 0.30" |
| Number of Digits | 1 |
| Illuminated Color | Red |
| Color | Gray |
| Buss Polarity | Common Anode |
| Dominant Wavelength | 660 nm |
| Luminous Intensity | 4.2 mcd |
| Decimal Point | RHDP |
| Typical Forward Voltage | 1.85 VDC |
| Maximum Forward Current | 20 mA |
| Maximum Forward Voltage | 1.85 V |
| Pins | 11 |
| Package | 14-DIP (0.3", 7.62mm), 11 leads |