PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $0.99 |
| 10+ | $0.89 |
| 50+ | $0.79 |
| 100+ | $0.69 |
| Specification | Value |
|---|---|
| LED Display Type | 7-Seg Numeric |
| Character Size | 0.80" |
| Number of Digits | 1 |
| Illuminated Color | Yellow |
| Color | Gray |
| Buss Polarity | Common Anode |
| Dominant Wavelength | 586 nm |
| Luminous Intensity | 3.4 mcd |
| Decimal Point | LHDP/RHDP |
| Typical Forward Voltage | 2.6 VDC |
| Maximum Forward Current | 20 mA |
| Maximum Forward Voltage | 2.6 V |
| Peak Wavelength | 586 nm |
| Digit Size | 0.80" |
| Pins | 12 |
| Pattern Graphics | Segmented |
| Thickness | 8.38 mm |
| Viewing Area Height | 27.69 mm |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 100°C |
| Mounting | Through Hole |
| Product Type | Segmented LED Display |