Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Avago Technologies HDSP-E153 7 Segment LED Displays

  • 7-Segment LED Display 0.43"H Single-Digit Red DIP-14
  • Jameco Part no.: 1551787
  • Manufacturer: Avago Technologies
  • Manufacturer p/n: HDSP-E153
  • HTS code: 8541.41.0000

PRICED TO MOVE

CLOSEOUT

You May Also Like
LSD5101A LSD5101A
Jameco ValuePro
$1.09
LDD5121-20 (5621BS-1) LDD5121-20 (5621BS-1)
Ligitek
$1.35
KYX-3101B KYX-3101B
Jameco ValuePro
$1.09
LSD3211-11 LSD3211-11
Ligitek
$1.15
LSD23265-10 LSD23265-10
Ligitek
$2.49
MAN3940A MAN3940A
Fairchild/onsemi
$0.39
Closeout

$0.79 ea

206 In Stock


# of units Price
1+ $0.79
10+ $0.69
50+ $0.59
100+ $0.49

Request Larger Quantity Quote

7-Segment LED Display 0.43"H Single-Digit Red DIP-14

Specifications

  • Character height: 0.43"
  • Illuminated color: Red
  • Bus polarity: CC (common cathode)
  • Number of pins: 14
  • Typical forward voltage: 1.8 Vf @ 20 mA
  • Typical brightness: 15 mcd @ 20 mA
  • Wavelength: 645 nm
  • Decimal point: RHDP (right hand decimal point)


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.43"
Number of Digits1
Illuminated ColorRed
ColorGray
Buss PolarityCommon Cathode
Dominant Wavelength645 nm
Luminous Intensity15 mcd
Decimal PointRHDP
Typical Forward Voltage1.8 VDC
Maximum Forward Current20 mA


Report a problem
Suggest a product
Jameco Register
;