PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $1.09 |
| 10+ | $0.89 |
| 50+ | $0.79 |
| 100+ | $0.69 |
| 500+ | $0.59 |
| Specification | Value |
|---|---|
| LED Display Type | 7-Seg Numeric |
| Character Size | 0.56" |
| Number of Digits | 1 |
| Illuminated Color | Red |
| Color | Black |
| Buss Polarity | Common Anode |
| Dominant Wavelength | 635 nm |
| Luminous Intensity | 2.8 mcd |
| Decimal Point | RHDP |
| Typical Forward Voltage | 2 VDC |
| Maximum Forward Current | 20 mA |
| Maximum Forward Voltage | 2.1 V |
| Peak Wavelength | 635 nm |
| Digit Size | 0.56" |
| Pins | 10 |
| Package | 10-DIP (0.600", 15.24mm), 10 leads |
| Pattern Graphics | Segmented |
| Mounting | Through Hole |
| Product Type | Segmented LED Display |