Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Honeywell HDSP-K121 7 Segment LED Displays

  • 7-Segment LED Display Red 2-Digit 0.56" Height 1.7V 645nm DIP-18
  • Jameco Part no.: 2314303
  • Manufacturer: Honeywell
  • Manufacturer p/n: HDSP-K121
  • HTS code: 8541.41.0000

PRICED TO MOVE

CLOSEOUT

You May Also Like
LSD5101A LSD5101A
Jameco ValuePro
$1.09
LDD5121-20 (5621BS-1) LDD5121-20 (5621BS-1)
Ligitek
$1.35
KYX-3101B KYX-3101B
Jameco ValuePro
$1.09
LSD3211-11 LSD3211-11
Ligitek
$1.15
LSD23265-10 LSD23265-10
Ligitek
$2.49
MAN3940A MAN3940A
Fairchild/onsemi
$0.39
Closeout

$1.95 ea

109 In Stock


# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25

Request Larger Quantity Quote

7-Segment LED Display Red 2-Digit 0.56" Height 1.7V 645nm DIP-18

Specifications

  • Character height: 0.56"
  • Illuminated color: Red
  • Bus polarity: CA (common anode)
  • Number of pins: 12
  • Typical forward voltage: 1.7 Vf @ 5 mA
  • Typical brightness: 4.2 mcd @ 5 mA
  • Power Dissipation (max): 37 mW
  • Wavelength: 645 nm
  • Decimal point: RHDP (right hand decimal point)


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.56"
Number of Digits2
Illuminated ColorRed
ColorGray
Buss PolarityCommon Anode
Dominant Wavelength645 nm
Luminous Intensity4.2 mcd
Decimal PointRHDP
Typical Forward Voltage1.7 VDC
Maximum Forward Current20 mA
Maximum Forward Voltage2.2 V


Report a problem
Suggest a product
Jameco Register
;