Modular Flange Disc Encl - 2000 x 1000 x 500 - Steel/Lt Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 78.74 in. |
| Width | 39.37 in. |
| Height | 19.69 in. |
| Agency Approvals | csa, ul, ce, NEMA type-12 |
| Manufacturer Series | HFMD |
| IP Rating | IP54 |
| Compliance | Compliance Docs |