Modular Dbl Door Flange Disc Encl - 1800 x 1600 x 400 - Steel/Lt Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 70.87 in. |
| Width | 70.87 in. |
| Height | 23.62 in. |
| Agency Approvals | csa, ul, ce, NEMA type-12 |
| Manufacturer Series | HFMDT |
| IP Rating | IP54 |
| Compliance | Compliance Docs |