Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing HFMDT20166 Electrical Enclosures

  • Modular Double Door Flange Disc Enclosure 2000 x 1600 x 600 Steel/Light Gray 78.74 x 62.99 x 23.62 Inch
  • Jameco Part no.: 2609407
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: HFMDT20166
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$4,120.95 ea

2 ship on Sep. 23


# of units Price
1+ $4,120.95
5+ $4,022.95

Request Larger Quantity Quote

Modular Double Door Flange Disc Enclosure 2000 x 1600 x 600 Steel/Light Gray 78.74 x 62.99 x 23.62 Inch

Features

  • Material: Mild Steel
  • Standards: csa, ul, ce
  • Type Rating: type-12
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Modular Dbl Door Flange Disc Encl - 2000 x 1600 x 600 - Steel/Lt Gray.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Enclosure
MaterialMild Steel
Length78.74 in.
Width62.99 in.
Height23.62 in.
Agency Approvalscsa, ul, ce, NEMA type-12
Manufacturer SeriesHFMDT
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;