Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

SRC DEVICES HGZM2C05 Reed Relays

  • Low-power DPDT Relay 5VDC 2A 44 Ohms
  • Jameco Part no.: 2280695
  • Manufacturer: SRC DEVICES
  • Manufacturer p/n: HGZM2C05
  • HTS code: 8536.41.0020

PRICED TO MOVE

CLOSEOUT

You May Also Like
SH1A05BW SH1A05BW
Aleph
$1.75
HSA-12025 HSA-12025
HSI Sensing
$0.19
Closeout

$2.00 ea

2 In Stock


# of units Price
1+ $2.00
10+ $1.50

Request Larger Quantity Quote

Low-power DPDT Relay 5VDC 2A 44 Ohms

Features

  • Low coil power
  • FCC Part 68 Compatible
  • DPDT
  • Stable contact resistance
  • High pin to pin isolation
  • Wide switching range
  • 2A UL/CSA Rating
  • Sealed construction


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Coil Voltage5 VDC
Coil Resistance44 Ohm
Current Rating2 A
Voltage Rating500 VDC
Pins8
Relay ConstructionNon-Latching
Length0.79 in.
Width0.38 in.
Height0.39 in.


Report a problem
Suggest a product
Jameco Register
;