This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Mounting | In Line |
| Fuse Type | ATC Blade (Auto) |
| Number of Fuses | 1 |
| Current Rating | 1 A to 30 A |
| Voltage Rating | 32 VDC |
| Termination | 12 AWG Wires |