Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

BlockMaster Electronics HI-200-06PH-S-D40 Interconnects Terminal Blocks

  • Barrier Terminal Block 6 Position Closed Bottom 9.53mm Pitch
  • Jameco Part no.: 2275199
  • Manufacturer: BlockMaster Electronics
  • Manufacturer p/n: HI-200-06PH-S-D40
  • HTS code: 8536.90.4000

PRICED TO MOVE

CLOSEOUT

You May Also Like
GGE-20-12P-R GGE-20-12P-R
Jameco ValuePro
$2.95
GGE-10-4P GGE-10-4P
Jameco ValuePro
$1.95
GGE-10-6P GGE-10-6P
Jameco ValuePro
$2.95
GGE-10-12P GGE-10-12P
Jameco ValuePro
$3.95
GGE-10-10P-R GGE-10-10P-R
Jameco ValuePro
$1.95
PA7DS PA7DS
Jameco ValuePro
$2.49
Closeout

$1.49 ea

72 In Stock


# of units Price
1+ $1.49
10+ $1.25
25+ $1.09
50+ $0.99

Request Larger Quantity Quote

Barrier Terminal Block 6 Position Closed Bottom 9.53mm Pitch

Specifications

  • Number of Positions: 6 Positions
  • Pitch: 0.375" (9.53 mm)
  • Current Rating: 10 A
  • Voltage Rating: 250 V
  • Wire Gauge Max: 14-22 AWG
  • Mounting Style: Through Hole
  • Color: Black
  • Contact plating: Tin
  • Length: 3.08"
  • Width: 0.65"
  • Height: 0.787"
  • Termination Style: Screw
  • M3.5 screw
  • Insulation: Thermoplastic
  • Flammability Rating: UL 94 V-0


Report a problem
Suggest a product
Specification Value
Product TypeSingle Row Barrier Strip
Pitch0.375 in., 9.53 mm
Number of Positions6
Current Rating10 A
Voltage Rating250 VAC
Wire Gauge (AWG)14-22
Top TerminationScrew, M3.5
Bottom TerminationClosed Bottom w/ Flange
MountingChassis, Panel
Body OrientationStraight
Contact PlatingTin
Contact MaterialSteel
Housing MaterialPolyamide
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-55°C
Maximum Operating Temperature95°C
Depth16.5 mm
Length78.1 mm
Manufacturer SeriesHI-200


Report a problem
Suggest a product
Jameco Register
;