This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Product Type | Single Row Barrier Strip |
| Pitch | 0.375 in., 9.53 mm |
| Number of Positions | 8 |
| Current Rating | 10 A |
| Voltage Rating | 250 VAC |
| Wire Gauge (AWG) | 14-22 |
| Top Termination | Screw, M3.5 |
| Bottom Termination | PC Pin, w/o Flange |
| Mounting | Chassis, Panel |
| Body Orientation | Straight |
| Contact Plating | Tin |
| Contact Material | Steel |
| Housing Material | Polyamide |
| Number of Rows | 1 |
| Housing Color | Black |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 95°C |
| Depth | 18 mm |
| Length | 21.1 mm |
| Manufacturer Series | HI-201 |