| # of units | Price |
|---|---|
| 1+ | $81.15 |
| 5+ | $76.95 |
| 25+ | $74.35 |
N4,12 J Box Hinged - 6x8x3.5 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 6 in. |
| Width | 8 in. |
| Height | 3.5 in. |
| Agency Approvals | csa, ul, ce, NEMA type-3r, type-12, type-13, type-4 |
| Manufacturer Series | HJH |
| IP Rating | IP66 |
| Compliance | Compliance Docs |