$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $76.40 |
| 5+ | $72.80 |
| 10+ | $69.50 |
| 20+ | $67.50 |
HLG-240H series is a 240W LED AC/DC driver featuring the dual mode constant voltage and constant current output. HLG-240H operates from 90-305 VAC and offers models with different rated voltages ranging between 12V and 54V. Thanks to the high efficiency up to 93.5% and the fanless design, the entire series can operate with -40C to +90C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-240H is equipped with various function options, such as dimming methodologies, to provide the optimal design flexibility for LED lighting systems.
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 15 A |
| Output Range | 14 VDC to 16 VDC |
| Input Voltage | 90 VAC to 305 VAC |
| Output Connector Type | Stripped and Tinned |
| Length | 9.61 in. |
| Width | 2.68 in. |
| Height | 1.53 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC |
| Power Rating | 225 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 4 A |
| Efficiency | 90% |
| Minimum Isolation Voltage | 3750V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 90°C |
| Manufacturer Series | HLG-240H |
| Number of Outputs | 1 |
| Color | Silver |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| IP Rating | IP65 |
| Compliance | Compliance Docs |