$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| Specification | Value |
|---|---|
| Output Voltage | See Output Range |
| Output Current | 1.40 A |
| Output Range | 114 VDC to 229 VDC |
| Input Voltage | 90 VAC to 305 VAC |
| Output Connector Type | Stripped and Tinned |
| Length | 9.92 in. |
| Width | 3.54 in. |
| Height | 1.72 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC, CCC |
| Power Rating | 320.6 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 3.5 A |
| Efficiency | 94% |
| Minimum Isolation Voltage | 3750V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Manufacturer Series | HLG-320H-C |
| Number of Outputs | 1 |
| Color | Silver |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| IP Rating | IP67 |
| Compliance | Compliance Docs |