Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL HLG-480H-30B Constant Current Constant Voltage LED Drivers

  • 30V 16A 480W Constant Voltage and Constant Current Switching LED Driver Driver Model B
  • Jameco Part no.: 2256165
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: HLG-480H-30B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
PLN-100-24 PLN-100-24
MEAN WELL
$44.80
PLN-100-27 PLN-100-27
MEAN WELL
$44.80
PLN-60-24 PLN-60-24
MEAN WELL
$56.95
PLN-30-24 PLN-30-24
MEAN WELL
$34.95
PLN-60-27 PLN-60-27
MEAN WELL
$56.95
LPH-18-24 LPH-18-24
MEAN WELL
$7.80

$158.50 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $158.50
5+ $151.00
10+ $144.30
20+ $140.10

Request Larger Quantity Quote

30V 16A 480W Constant Voltage and Constant Current Switching LED Driver Model B

30 Volts @ 16 Amps

Features

    Model B - 3 in 1 dimming function (0-10VDC, 10V PWM signal and resistance)
  • Universal AC input range: 90 to 305 VAC
  • Constant voltage and constant current mode output
  • Metal housing with Class I design
  • Built-in active PFC function
  • IP67 rated for indoor or outdoor installations
  • Typical lifetime: >62,000 hours
  • 7 year warranty

Specifications

  • Output voltage: 30 VDC
  • Output current: 16 A
  • Constant current region: 15 - 30 VDC
  • Output power: 480 W
  • Input voltage: 90 - 305 VAC @ 47-63 Hz; or 127 - 431 VDC
  • Efficiency: 94%
  • Size: 10.3"L x 4.9"W x 1.7"H
  • Load regulation: ±0.5%
  • Line regulation: ± 0.5%
  • Operating temperature: -40 to +85°C
  • Agency approvals: UL, CUL, FCC, CCC, CB, CE

Applications

  • LED harbor lighting
  • LED greenhouse lighting
  • LED stadium lighting
  • LED mining lighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations

Overview



Report a problem
Suggest a product
Specification Value
Output Voltage30 VDC
Output Current16 A
Output RangeN/A
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length10.31 in.
Width4.92 in.
Height1.72 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC, PSE
Power Rating480 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current5 A
Efficiency94.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
Manufacturer SeriesHLG-480H
Number of Outputs1
ColorSilver
Product TypeAuto Switching SMPS
StyleEnclosed
IP RatingIP67
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;