Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL HLG-480H-C2800B Constant Current LED Drivers

  • 2.8A 85-171V 479W Constant Current Mode Enclosed Switching LED Driver Driver Model B
  • Jameco Part no.: 2256296
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: HLG-480H-C2800B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
PLN-100-48 PLN-100-48
MEAN WELL
$44.80
PLN-30-48 PLN-30-48
MEAN WELL
$34.95
PLN-60-48 PLN-60-48
MEAN WELL
$56.95
LPV-60-48 LPV-60-48
MEAN WELL
$14.80
PLC-30-48 PLC-30-48
MEAN WELL
$34.95
PLC-100-48 PLC-100-48
MEAN WELL
$44.70

$158.50 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $158.50
5+ $151.00
10+ $144.30
20+ $140.10

Request Larger Quantity Quote

2.8A 85-171V 479W Constant Current Mode Enclosed Switching LED Driver Model B

2800 milliamps @ 85 to 171 Volts DC

Features

  • Model B - 3 in 1 dimming function (0-10VDC, 10V PWM signal, and resistance), and environment adaptiveness
  • Constant current mode output
  • Metal housing with Class I design
  • Built-in active PFC function
  • Environment-adaptive driving capability
  • IP67 design for indoor or outdoor installations
  • Typical lifetime: >62,000 hours
  • 7 year warranty

Specifications

  • Universal AC input range: 90 to 305 VAC @ 47 to 63 Hz
  • Rated current: 2.8 amps
  • Rated power: 479 watts
  • Constant current region: 85-171 VDC
  • Current adjustment range: 1400 to 2800 mA (via built-in potentiometer)
  • Efficiency: 95%
  • Agency approvals: UL, CUL, CCC, CB, CE

Applications

  • LED harbor lighting
  • LED greenhouse lighting
  • LED stadium lighting
  • LED mining lighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations

Overview



Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current2.80 A
Output Range85 VDC to 171 VDC
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length10.31 in.
Width4.92 in.
Height1.72 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating479 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current5 A
Efficiency95%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
Manufacturer SeriesHLG-480H-C
Number of Outputs1
ColorSilver
Product TypeAuto Switching SMPS
StyleEnclosed
IP RatingIP67
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;