[173 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $214.70 |
| 5+ | $204.50 |
| 10+ | $195.50 |
| 20+ | $189.80 |
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 36 A |
| Output Range | N/A |
| Input Voltage | 90 VAC to 305 VAC |
| Output Connector Type | Stripped and Tinned |
| Length | 11.02 in. |
| Width | 5.67 in. |
| Height | 1.91 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC, CCC |
| Power Rating | 540 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 7 A |
| Efficiency | 93.5% |
| Minimum Isolation Voltage | 3750V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 90°C |
| Manufacturer Series | HLG-600H |
| Number of Outputs | 1 |
| Color | Silver |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| IP Rating | IP67 |
| Compliance | Compliance Docs |