Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL HLG-600H-24A Constant Current Constant Voltage LED Drivers

  • MEAN WELL HLG-600H-24A 600W 24V Enclosed IP65 Constant Current Constant Voltage LED Driver
  • Jameco Part no.: 2218370
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: HLG-600H-24A
  • HTS code: 8504.40.9540

$$ Lowest Prices on MEAN WELL

You May Also Like
HLG-600H-24B HLG-600H-24B
MEAN WELL
$214.70
PLN-100-24 PLN-100-24
MEAN WELL
$44.80
PLN-100-27 PLN-100-27
MEAN WELL
$44.80
PLN-60-24 PLN-60-24
MEAN WELL
$56.95
PLN-30-24 PLN-30-24
MEAN WELL
$34.95
PLN-60-27 PLN-60-27
MEAN WELL
$56.95
LPH-18-24 LPH-18-24
MEAN WELL
$7.80

$210.90 ea

11 In Stock
180 ship on Oct. 9

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $210.90
5+ $200.90
10+ $192.00
20+ $186.50

Request Larger Quantity Quote

MEAN WELL HLG-600H-24A 600W 24V Enclosed IP65 Constant Current Constant Voltage LED Driver

  • Brand: MEAN WELL
  • Manufacturer: MEAN WELL
  • Manufacturer Part Number: HLG-600H-24A
  • Jameco Part Number: 2218370
  • Series: HLG-600H
  • Product Type: Constant Current / Constant Voltage LED Driver
  • Agency Approvals: UL, CUL, CB, CE, EN, ENEC, EAC, CCC
  • Warranty: 7 years

Key Specifications

SpecificationValue
Output Voltage24 VDC
Output Current25 A
Power Rating600 W
Input Voltage90 to 305 VAC
Input Frequency47 to 63 Hz
IP RatingIP65
Operating Temperature-40°C to +70°C
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC

The MEAN WELL HLG-600H-24A is an enclosed, IP65-rated constant current and constant voltage LED driver delivering 24 VDC at up to 25 A for a rated output of 600 W. It accepts a universal AC input from 90 VAC to 305 VAC at 47 Hz to 63 Hz, making it suitable for a wide range of AC mains environments. The aluminium enclosure and fanless convection-cooled design support indoor and outdoor installations in dry, damp, or wet locations, and the driver is listed as a Type HL LED Driver for use in Class I, Division 2 hazardous (classified) location luminaires. Output voltage and constant current level are adjustable through internal potentiometers on this "A" model variant.

Key Features and Benefits

  • "A" model adjustable output via internal potentiometers - Output voltage (Vo) and constant current level (Io) can be set through internal potentiometers, supporting flexible LED configurations without external components.
  • Universal AC input range: 90 VAC to 305 VAC - Accepts a full-range AC input, helping the driver operate across a broad range of mains voltages without manual switching.
  • Built-in active PFC function - Helps improve power factor when used with compatible equipment, supporting efficient use of AC mains power.
  • IP65 aluminium enclosure - Rated for dry, damp, and wet locations; the aluminium enclosure supports indoor and outdoor installations.
  • Fanless design, cooling by free air convection - Eliminates moving parts associated with forced-air cooling, supporting quiet operation and reducing mechanical wear.
  • High efficiency up to 92+% - Reduces heat dissipation and energy losses within the manufacturer's stated limits.
  • Wide operating temperature range: -40°C to +70°C - Supports deployment in cold-start and high-ambient-temperature environments within the manufacturer's stated limits.
  • Protections: short circuit, over voltage, over temperature - Built-in protection functions help safeguard the driver and connected LED loads under fault conditions.
  • Type HL LED Driver - Class I, Division 2 hazardous location rated - Listed for use in Class I, Division 2 hazardous (classified) location luminaires, expanding the range of suitable installation environments.
  • Withstands 5G vibration test - Supports use in applications subject to mechanical vibration, such as outdoor lighting structures.
  • No-load power consumption <0.5 W at remote OFF - Helps minimize standby energy draw when the driver is switched off remotely.
  • LED power-on indicator - Provides a visual confirmation that the driver is energized during installation and commissioning.
  • 7-year manufacturer warranty - Reflects the manufacturer's stated confidence in long-term reliability for this product.

Applications

  • LED street lighting
  • LED high-bay lighting
  • LED fishing lamp
  • LED searchlight
  • LED greenhouse lighting
  • Parking space lighting
  • Class I, Division 2 hazardous (classified) location luminaires

Specifications

SpecificationValue
Output Voltage24 VDC
Output Current25 A
Power Rating600 W
Input Voltage90 to 305 VAC
Input Frequency47 to 63 Hz
Maximum Input Current7 A
EfficiencyUp to 92+ %
No-Load Power Consumption<0.5 W at remote OFF
Minimum Isolation Voltage3750 V
Operating Temperature-40°C to +70°C
IP RatingIP65
Cooling MethodFanless, free air convection
PFC FunctionBuilt-in active PFC
Output AdjustmentVo and Io adjustable via internal potentiometer ("A" model)
ProtectionsShort circuit, over voltage, over temperature
VibrationWithstands 5G vibration test
LED IndicatorPower-on LED indicator
Hazardous Location RatingType HL LED Driver, Class I Division 2
Location SuitabilityDry, damp, and wet locations
Enclosure StyleEnclosed
Enclosure MaterialAluminium
Output Connector TypeStripped and tinned
Number of Outputs1
ColorSilver
Length11.02 inches
Width5.67 inches
Height1.91 inches
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Warranty7 years
Manufacturer SeriesHLG-600H
Manufacturer Part NumberHLG-600H-24A
Jameco Part Number2218370

Customer Questions

Can the output voltage and current be adjusted on this driver?

Yes. The HLG-600H-24A is the "A" model variant, which allows both output voltage (Vo) and constant current level (Io) to be adjusted through internal potentiometers. Refer to the datasheet for adjustment range and procedure.

Is this driver rated for outdoor use?

Yes. The IP65 enclosure is rated for dry, damp, and wet locations, supporting both indoor and outdoor installations when mounted according to the datasheet.

Does this driver require a cooling fan?

No. The HLG-600H-24A uses a fanless design that relies on free air convection for thermal management. Adequate airflow clearance around the enclosure should be maintained as specified in the datasheet.

What input voltage range does this driver accept?

The driver accepts a universal AC input from 90 VAC to 305 VAC at 47 Hz to 63 Hz, covering a wide range of single-phase AC mains voltages.

Is this driver suitable for use in hazardous locations?

Yes. The HLG-600H-24A is listed as a Type HL LED Driver for use in Class I, Division 2 hazardous (classified) location luminaires. Verify that the complete luminaire assembly meets all applicable installation and compliance requirements.

Customer Concerns

I need to confirm the exact output current rating - the product page shows both 25 A and 28 A in different places.

The primary rated output current listed in the specifications table is 25 A at 24 VDC for a total of 600 W. A separate line on the subject page references 24 V at 28 A; this value has not been confirmed against the manufacturer datasheet. Buyers should verify the exact output current rating in the official MEAN WELL HLG-600H-24A datasheet before finalizing their design.

Will this driver need to be derated at higher ambient temperatures?

The manufacturer states a wide operating range of -40°C to +70°C. As with most power supplies, output derating may apply at elevated ambient temperatures. Consult the MEAN WELL HLG-600H-24A datasheet for the derating curve and ensure adequate free-air convection clearance around the enclosure.

How do I know if this driver is compatible with my LED load?

Confirm that your LED system's required voltage falls within the adjustable output range of the driver and that the total load current does not exceed 25 A. The "A" model allows Vo and Io to be trimmed via internal potentiometers. Review the datasheet for output adjustment range, constant current region, and wiring requirements before installation.



Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current25 A
Output RangeN/A
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length11.02 in.
Width5.67 in.
Height1.91 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating600 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current7 A
Efficiency95%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
Manufacturer SeriesHLG-600H
Number of Outputs1
ColorSilver
Product TypeAuto Switching SMPS
StyleEnclosed
IP RatingIP65
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;