[173 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $210.90 |
| 5+ | $200.90 |
| 10+ | $192.00 |
| 20+ | $186.50 |
HLG-600H series is a 600W AC/DC LED driver featuring the dual mode constant current and constant voltage output. HLG-600H operates from 90 to 305 VAC and offers models with different rated voltages ranging from 12V to 54V. Thanks to the high efficiency and the fanless design, the entire series is able to operate from -40°C to 90°C case temperature under free air convection. The metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-600H is equipped with various function options, such as dimming methodologies to provide the optimal design flexibility for LED lighting systems.
| Specification | Value |
|---|---|
| Output Voltage | 42 VDC |
| Output Current | 14.30 A |
| Output Range | N/A |
| Input Voltage | 90 VAC to 305 VAC |
| Output Connector Type | Stripped and Tinned |
| Length | 11.02 in. |
| Width | 5.67 in. |
| Height | 1.91 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAN, UKCA, CCC, ENEC, SELV |
| Power Rating | 600.6 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 7 A |
| Efficiency | 96% |
| Minimum Isolation Voltage | 3750V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 90°C |
| Manufacturer Series | HLG-600H |
| Number of Outputs | 1 |
| Color | Silver |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| IP Rating | IP67 |
| Compliance | Compliance Docs |