PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 10+ | $0.19 |
| 50+ | $0.12 |
| 100+ | $0.09 |
| 500+ | $0.08 |
| 1000+ | $0.07 |
| Specification | Value |
|---|---|
| LED Display Type | Rectangular |
| Color | Orange |
| Lens Type | Diffused |
| Package | 2mm x 5mm |
| Peak Wavelength | 602 nm |
| Luminous Intensity | 3.5 mcd |
| Viewing Angle | 110° |
| Typical Forward Voltage | 1.9 V |
| Typical Forward Current | 20 mA |
| Height | 7.5 mm |
| Lead Pitch | 0.1 in., 2.54 mm |
| Pins | 2 |