Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing HLP6U43LG Rack Mount Enclosures

  • 6U 43"H Low Profile Wall Mount Cabinet Wall Mount 43 x 30 x 15 Inch Light Gray
  • Jameco Part no.: 2610039
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: HLP6U43LG
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$771.95 ea

21 ship on Sep. 23


# of units Price
1+ $771.95
5+ $747.95

Request Larger Quantity Quote

6U 43"H Low Profile Wall Mount Cabinet Wall Mount 43 x 30 x 15 Inch Light Gray

Features

  • Material: Mild Steel
  • Standards: culus, pci, taa-compliant
  • Rack Units: 8
  • Rack Type: Wall Mount
  • Paint Color: RAL7035 Light Gray
  • Rail Type: Tapped 10-32
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

6U 43"H Low Profile Wall Mount Cabinet.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeWall Mount Tapped 10-32
Size Code8U
MaterialMild Steel
Manufacturer SeriesHLP
Depth15 in.
Agency ApprovalsUL, CUL, PCI, TAA-Compliant
Length43 in.
Width30 in.


Report a problem
Suggest a product
Jameco Register
;