| # of units | Price |
|---|---|
| 1+ | $34.95 |
| 5+ | $33.15 |
| 25+ | $31.45 |
7 digit electromechanical counter, 120 VAC, 60Hz, square housing, 1/4" spade terminals, non-reset, 72mm bezel supplied.
| Specification | Value |
|---|---|
| Product Type | Time Counter (Hour Meter) |
| Number of Digits | 7 |
| Input Voltage | 120 VAC |
| Mounting | DIN Rail |
| Additional Feature | Non-Resettable |
| Termination | Screw Terminal |
| Input Type | Voltage |
| Sampling Rate | 60 Hz |
| Display Type | Decade Wheel |
| IP Rating | IP65 - Dust Tight, Water Resistant |
| Character Format | 999999.9hrs |
| Channel Mode | Up |
| Manufacturer Series | HMA |