Modular Single Door Encl - 1800 x 800 x 500 - Steel/Lt Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 70.87 in. |
| Width | 31.5 in. |
| Height | 19.69 in. |
| Agency Approvals | csa, ul, ce, NEMA type-12 |
| Manufacturer Series | HME |
| IP Rating | IP54 |
| Compliance | Compliance Docs |